Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion|Li-Pol | |
1 | |
4.25 | |
6.5 | |
4.2 | |
950(Max) | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |