Analog DevicesLTC4070EDDB#TRPBFBattery Management ICs
Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Shunt Battery Charger | |
Li-Ion|Li-Pol | |
0.00104 | |
3.1 | |
4|4.1|4.2 | |
50(Max) | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |