EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Battery Charger |
Battery Type | Li-Ion|Li-Pol |
Maximum Supply Current (mA) | 0.0012 |
Minimum Operating Supply Voltage (V) | 2.65 |
Output Voltage (V) | 4|4.1|4.2 |
Output Current (mA) | 50(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |