Analog DevicesLTC4071IDDB#TRPBFBattery Management ICs
Battery Charger Li-Ion/Li-Pol 50mA 4V/4.1V/4.2V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 2 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |