Analog DevicesLTC4098EPDC#PBFPMIC Solutions
Media Players 4.35V to 5.5V 20-Pin UTQFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | UTQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |