EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | USB Power Manager/Charger with Overvoltage Protection |
Switching Frequency (kHz) | 2650 |
Input Voltage (V) | 4.35 to 5.5 |
Minimum Operating Supply Voltage (V) | 4.35 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Maximum Storage Temperature (°C) | 125 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |