Analog DevicesLTC4120EUD-4.2#TRPBFWireless Charging Devices
Single Mode Wireless Power Receiver 16-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Receiver | |
Single Mode | |
Internal | |
0 to 11 | |
0.421 | |
12.5 | |
40 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |