50% Off
Analog DevicesLTC4126EV#TRMPBFBattery Management ICs
Linear Battery Charger Li-Ion 7.5mA 4.2V/4.35V 12-Pin LQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | LQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |