Analog DevicesLTC4210-1CS6#TRMPBFHot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |