Analog DevicesLTC4213ITS8#TRMPBFHot Swap Controllers
Hot Swap Controller 1-CH 6V N-Channel Low Voltage 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Voltage | |
Latched Off | |
N-Channel | |
1 | |
2.3 | |
6 | |
25|50|100 | |
3 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 |