Analog DevicesLTC4215CUFD-1#PBFHot Swap Controllers
Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |