Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
Auto-Retry | |
N-Channel | |
1 | |
Active High | |
2.9 | |
26.5 | |
3 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |