Analog DevicesLTC4217IFE#PBFHot Swap Controllers
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |