EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Positive Low Voltage |
Fault Management | Auto-Retry|Latched Off |
External FET | N-Channel |
Number of Channels | 2 |
PGOOD Output Logic | Active High |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Supply Current (mA) | 3 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |