EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Positive Low Voltage |
Fault Management | Auto-Retry|Latched Off |
External FET | N-Channel |
Number of Channels | 2 |
PGOOD Output Logic | Active Low |
Minimum Operating Supply Voltage (V) | 2.9 |
Maximum Operating Supply Voltage (V) | 29 |
Typical Circuit Breaker Threshold Voltage (mV) | 50 |
Maximum Supply Current (mA) | 1.25|4.5 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |