Analog DevicesLTC4227CUFD-2#TRPBFHot Swap Controllers
Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
Auto-Retry | |
N-Channel | |
1 | |
Active Low | |
2.9 | |
18 | |
50 | |
4 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |