EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Positive Voltage |
Fault Management | Auto-Retry |
External FET | N-Channel |
Number of Channels | 2 |
PGOOD Output Logic | Active Low |
Minimum Operating Supply Voltage (V) | 2.9 |
Maximum Operating Supply Voltage (V) | 18 |
Typical Circuit Breaker Threshold Voltage (mV) | 50 |
Maximum Supply Current (mA) | 5000 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 28 |
Lead Shape | Gull-wing |