Analog DevicesLTC4231IMS-2#PBFHot Swap Controllers
Hot Swap Controller 1-CH 36V N-Channel Positive Low Voltage 12-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |