Analog DevicesLTC4255CG#PBFPower Over Ethernet - PoE Controllers
QUAD NETWORK POWER CONTROLLER WITH I2C COMPATIBLE INTERFACE
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PSE Controller | |
6.7 | |
Yes | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |