Analog DevicesLTC4258CGW#TRPBFPower Over Ethernet - PoE Controllers
Quad IEEE 802.3af Power over Ethernet Controller with Integrated Detection
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3af | |
-31 | |
-28 | |
Yes | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 7.6(Max) |
Package Length | 15.55(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP W |
36 |
EDA / CAD Models |