Analog DevicesLTC4259ACGW#PBFPower Over Ethernet - PoE Controllers
Quad IEEE 802.3af Power over Ethernet Controller
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.55(Max) mm |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP W |
36 |
EDA / CAD Models |