Analog DevicesLTC4261IGN-2#PBFHot Swap Controllers
Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 28-Pin SSOP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Negative High Voltage | |
Auto-Retry|Latched Off | |
N-Channel | |
1 | |
-100 | |
-12 | |
5 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |