Analog DevicesLTC4261IUFD#PBFHot Swap Controllers
Hot Swap Controller 1-CH -12V N-Channel Negative High Voltage 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Negative High Voltage | |
Auto-Restart|Latched Off | |
N-Channel | |
1 | |
-100 | |
-12 | |
5 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |