EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Standard Supported | IEEE802.3af |
Minimum Input Voltage (V) | 33 |
Maximum Input Voltage (V) | 66 |
Maximum Current Limit (mA) | 675 |
Maximum Oscillating Frequency (Hz) | 115 |
Programmability | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 14 |
Lead Shape | No Lead |