Analog DevicesLTC4263IDE#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3af | |
33 | |
66 | |
445 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |