Analog DevicesLTC4266AIUHF-1#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 38.7W 38-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PSE Controller | |
IEEE802.3at | |
38.7 | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |