Analog DevicesLTC4267CDHC-3#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 16-Pin DFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af | |
450 | |
330 | |
90 | |
Yes | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |