EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | PD Controller |
Standard Supported | IEEE802.3af |
Maximum Input Voltage (V) | -57 |
UVLO Turn-On Threshold (V) | -36 |
UVLO Turn-Off Threshold (V) | -30.5 |
Maximum Current Limit (mA) | 400 |
Maximum Oscillating Frequency (Hz) | 240000 |
Maximum Duty Cycle (%) | 90 |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 16 |
Lead Shape | No Lead |