Analog DevicesLTC4268IDKD-1#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 32-Pin DFN EP
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 7 mm |
PCB changed | 32 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |