Analog DevicesLTC4270BIUKG#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 3V 3.6V 25.5W 52-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 8 |
PCB changed | 52 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
52 | |
Lead Shape | No Lead |
EDA / CAD Models |