Analog DevicesLTC4300A-1IMS8#TRSignal Buffers and Repeaters
I2C Buffer 3.3V/5V 8-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Buffer | |
400 | |
I2C | |
10(Max) | |
2.7 | |
5.5 | |
3.3|5 | |
7 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |