EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
FET Type | N-Channel |
Number of Drivers | 1 |
Maximum Turn-On Time (ns) | 500 |
Maximum Turn-Off Time (ns) | 500 |
Minimum Operating Supply Voltage (V) | 0 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |