Analog DevicesLTC4376HDHD#WPBFOR Controllers
OR Controller N-Channel Single 0.03Ohm Automotive AEC-Q100 16-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
N-Channel | |
1 | |
500 | |
4 | |
40 | |
0.25 | |
0.03 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |