Analog DevicesLTC4402-1EMS8#PBFPower Supply Controllers and Monitors
Controller 2.7V to 6V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Controller | |
2.7 to 6 | |
2.7 | |
6 | |
2 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |