Analog DevicesLTC4417HGNOR Controllers
OR Controller P-channel Triple 24-Pin SSOP N Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
P-channel | |
3 | |
2000 | |
1400 | |
2.5 | |
36 | |
0.093 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |