Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side | |
Non-Inverting | |
Full Bridge|Half Bridge | |
1 | |
MOSFET | |
1 | |
100(Typ) | |
70(Typ) | |
65 | |
CMOS|TTL | |
-0.3 | |
15 | |
0.325 | |
1.25 | |
1.6 | |
1.1(Typ) | |
1.85 | |
-40 | |
85 | |
Industrial | |
Under Voltage Lockout | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |