Analog DevicesLTC4440ES6#PBFGate and Power Drivers
Driver 2.4A 1-OUT High Side Full Brdg 6-Pin TSOT-23
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
High Side | |
Non-Inverting | |
Full Bridge | |
1 | |
MOSFET | |
1 | |
100(Typ) | |
70(Typ) | |
65 | |
CMOS|TTL | |
-0.3 | |
15 | |
0.4 | |
1.25 | |
1.6 | |
2.4(Typ) | |
1.5 | |
-40 | |
85 | |
Industrial | |
Under Voltage Lockout | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |