EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 13(Typ) |
Maximum Fall Time (ns) | 8(Typ) |
Maximum Propagation Delay Time (ns) | 36(Typ) |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 6 |
Typical Input Low Threshold Voltage (V) | 1.4 |
Typical Input High Threshold Voltage (V) | 2.4 |
Peak Output Current (A) | 6(Typ) |
Output Resistance (Ohm) | 0.35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Special Features | Shutdown|Thermal Protection|Undervoltage Lockout |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |