Analog DevicesLTC4441MPMSEGate and Power Drivers
Driver 6A 1-OUT Non-Inv 10-Pin MSOP EP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Non-Inverting | |
1 | |
MOSFET | |
1 | |
13(Typ) | |
8(Typ) | |
36(Typ) | |
CMOS|TTL | |
5 | |
25 | |
6 | |
1.4 | |
2.4 | |
6(Typ) | |
0.35 | |
-55 | |
125 | |
Military | |
Shutdown|Thermal Protection|Undervoltage Lockout | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |