Analog DevicesLTC4444HMS8E#WTRPBFGate and Power Drivers
Driver 3A 1-OUT High Side/Low Side Automotive AEC-Q100 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
High Side|Low Side | |
2 | |
Independent | |
MOSFET | |
2 | |
80(Typ) | |
50(Typ) | |
50 | |
CMOS | |
7.2 | |
13.5 | |
0.55 | |
2.3 | |
2.75 | |
3(Typ) | |
0.55|1.2 | |
-40 | |
150 | |
Automotive | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |