Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
2 | |
Independent | |
MOSFET | |
2 | |
80(Typ) | |
50(Typ) | |
60 | |
CMOS | |
4.5 | |
13.5 | |
0.52 | |
2.3 | |
2.75 | |
1.75(Typ) | |
0.75|1.5 | |
-55 | |
125 | |
Military | |
Under Voltage Lockout | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |