EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 80(Typ) |
Maximum Fall Time (ns) | 50(Typ) |
Maximum Propagation Delay Time (ns) | 50 |
Input Logic Compatibility | CMOS |
Minimum Operating Supply Voltage (V) | 7.2 |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Supply Current (mA) | 0.55 |
Typical Input Low Threshold Voltage (V) | 2.3 |
Typical Input High Threshold Voltage (V) | 2.75 |
Peak Output Current (A) | 3(Typ) |
Output Resistance (Ohm) | 0.55|1.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |