EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 8(Typ) |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Propagation Delay Time (ns) | 14(Typ) |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Supply Current (mA) | 0.4 |
Typical Input Low Threshold Voltage (V) | 3.25 |
Typical Input High Threshold Voltage (V) | 3.5 |
Peak Output Current (A) | 4.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Special Features | Under Voltage Lockout |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |