Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Receiver | |
10Mbps(Max) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
4 | |
Differential | |
CMOS | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
0 | |
70 | |
Single | |
4.75 | |
5 | |
5.25 | |
10 | |
Commercial | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |