Analog DevicesLTC5548IUDB#PBFUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 14GHz 12-Pin QFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |