EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 600 to 15000 |
Maximum Input Power (dBm) | 16 |
Maximum Output Voltage (V) | 1.4(Min) |
Typical Output Current (mA) | 1.7(Min) |
Minimum Operating Supply Voltage (V) | 3.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 44 |
Minimum Input Power (dBm) | -24 |
Thermal Resistance (°C/W) | 68 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |