Analog DevicesLTC5582HDD#TRPBFRF Detectors
RF Detector 40MHz to 10000MHz 2dBm 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
40 to 10000 | |
2 | |
±0.5 | |
5 | |
3.1 | |
3.5 | |
41.6 | |
-57 | |
43 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |