EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 40 to 10000 |
Maximum Input Power (dBm) | 2 |
Accuracy (dB) | ±0.5 |
Typical Output Current (mA) | 5 |
Minimum Operating Supply Voltage (V) | 3.1 |
Maximum Operating Supply Voltage (V) | 3.5 |
Typical Supply Current (mA) | 41.6 |
Minimum Input Power (dBm) | -57 |
Thermal Resistance (°C/W) | 43 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |