Analog DevicesLTC5583IUF#PBFRF Detectors
RF Detector 40MHz to 6000MHz 4dBm 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |