EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 600 |
Maximum Input Frequency (MHz) | 1700 |
Minimum Output Frequency (MHz) | 5 |
Maximum Output Frequency (MHz) | 500 |
Typical Noise Figure (dB) | 10.4 |
Typical Third Order Input Intercept Point (dBm) | 27.5 |
Minimum Operating Supply Voltage (V) | 3.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |